PDP SEO Portlet

IR21834PBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21834PBF
Secondary Manufacturer Part#: IR21834PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
180 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
330 ns
60 ns
35 ns
35 ns
Through Hole
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
220 ns
14PDIP
2.3 A
14
IGBT, MOSFET, Mosfet
20.19 x 7.11 x 4.4 mm
No
600 V
2.3 A
1.9 A
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:25  
USD $: