PDP SEO Portlet

IR2181STRPBF

MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 2.3 A Out, 220 ns Delay, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2181STRPBF
Secondary Manufacturer Part#: 43AC3312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V and 5V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4A/1.8A
  • Also available LEAD-FREE (PbF)

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
180 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
330 ns
60 ns
330 ns
270 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
220 ns
8SOIC
2.3 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
2.3 A
1.9 A
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.31
10+
$1.71
25+
$1.56
50+
$1.47
100+
$1.39
250+
$1.32
500+
$1.27