PDP SEO Portlet

IR2172SPBF

Monolithic Current Sensing IC, 600V, 8-Pin SOIC, Pb Free, Tube

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: IR2172SPBF
Secondary Manufacturer Part#: SP001539098
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel up to +600V
  • Monolithic integration
  • Linear current feedback through shunt resistor
  • Direct digital PWM output for easy interface
  • Low IQBS allows the boot strap power supply
  • Independent fast overcurrent trip signal
  • High common mode noise immunity
  • Input overvoltage protection for IGBT short circuit condition
  • Open Drain outputs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
9.5 V
20 V
null
null
null
125 °C
Unidirectional
null
null
Surface Mount
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3800  Mult:95  
Need More?
USD $:
$ 0
SubTotal:
$0.00