PDP SEO Portlet

IR2156STRPBF

MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2156STRPBF
Secondary Manufacturer Part#: IR2156STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2156 incorporates a high voltage halfbridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programm

  • Ballast control and half bridge driver in one IC
  • Programmable preheat frequency
  • Programmable preheat time
  • Internal ignition ramp
  • Programmable over-current threshold
  • Programmable run frequency
  • Program

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
NSOIC
Tin
260
100 ns
150 ns
Surface Mount
MSL 1 - Unlimited
2
14
2
2
43.9 kHz
-40 to 125 °C
125 °C
-40 °C
14SOIC N
0.5 A
14
8.74 x 3.99 x 1.5 mm
IR2156
600 V
SOIC N
16.5 V
10.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.17907
5000+
$1.16141
10000+
$1.14369
20000+
$1.12601
40000+
$1.10828