IR2153DPBF
MOSFET DRVR 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2153DPBF
Secondary Manufacturer Part#: IR2153DPBF
- RoHS 10 Compliant
- Tariff Charges
The IR2153DPBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A shu
- True micro power start-up
- Tighter initial dead-time control
- Low temperature coefficient dead time
- Shutdown features on CT pin
- Lower power level-shifting circuit
- Constant LO, HO pulse widths at start-up <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 80 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| 150 ns | ||
| Through Hole | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 106 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| 8PDIP | ||
| 0.4 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 10.92 x 7.11 x 5.33 mm | ||
| No | ||
| 600 V | ||
| PDIP | ||
| 16.8 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |