PDP SEO Portlet

IR21531DPBF

MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21531DPBF
Secondary Manufacturer Part#: IR21531DPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR21531DPBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A sh

  • True micro power start-up
  • Tighter initial dead-time control
  • Low temperature coefficient dead time
  • Shutdown features on CT pin
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at start-up
  • <

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
80 ns
CMOS
Matte Tin
260
100 ns
150 ns
Through Hole
2
8
2
2
106 kHz
-40 to 125 °C
125 °C
-40 °C
45 ns
8PDIP
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
IR21531
No
600 V
260 mA
180 mA
PDIP
16.8 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  16807
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.44416