PDP SEO Portlet

IR2136SPBF

MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2136SPBF
Secondary Manufacturer Part#: 38K3114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High voltage, high speed power MOSFET and IGBT driver with 3 independent high and low side referenced output channels for 3-phase applications.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage, dV/dt immune
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
425 ns
3.3V|CMOS|LSTTL
CMOS, Logic, TTL, Logic, TTL
Matte Tin
260
75 ns
190 ns
550 ns
550 ns
Surface Mount
MSL 3 - 168 hours
6
28
6
6
-40 to 125 °C
125 °C
-40 °C
380 ns
28SOIC W
0.35 A
28
IGBT, MOSFET, Mosfet
18.1 x 7.6 x 2.35 mm
No
600 V
350 mA
200 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.54
10+
$5.6
25+
$5.28
50+
$5.15
100+
$5.04
250+
$4.88
500+
$4.82