PDP SEO Portlet

IR2136PBF

MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP W

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2136PBF
Secondary Manufacturer Part#: IR2136PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2136PBF is a high voltage high speed power MOSFET and IGBT Bridge Driver with three independent high and low-side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inpu

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for all channels
  • Overcurrent shutdown turns OFF all six drivers
  • Independent 3 half-bridge

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
425 ns
3.3V|CMOS|LSTTL
CMOS, Logic, TTL, Logic, TTL
75 ns
190 ns
550 ns
550 ns
Through Hole
6
28
6
6
-40 to 125 °C
125 °C
-40 °C
380 ns
28PDIP W
28
IGBT, MOSFET, Mosfet
39.75 x 14.73 x 6.35 mm
No
600 V
350 mA
200 mA
PDIP W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:494  Mult:13  
USD $: