PDP SEO Portlet

IR21363JPBF

MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21363JPBF
Secondary Manufacturer Part#: IR21363JPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2136x (J&S) are high voltage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3 V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or undervoltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 12 V to 20 V (IR21363)
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • Cross-conduction prevention logic
  • Low side output out of phase with inputs. High side outputs out of phase (IR213(6,63, 65, 66, 67, 68))
  • 3.3 V logic compatible
  • Lower di/dt gate drive for better noise immunity
  • Externally programmable delay for automatic fault clear
  • All parts are LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
425 ns
3.3V|CMOS|LSTTL
CMOS, Logic, TTL, Logic, TTL
Matte Tin
250
75 ns
190 ns
690 ns
680 ns
Surface Mount
MSL 3 - 168 hours
6
32
6
6
-40 to 125 °C
125 °C
-40 °C
400 ns
32PLCC
0.35 A
32
IGBT, MOSFET, Mosfet
16.66 x 16.66 x 3.69 mm
No
600 V
350 mA
200 mA
PLCC
20 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1134  Mult:27  
USD $: