PDP SEO Portlet

IR2133STRPBF

MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2133STRPBF
Secondary Manufacturer Part#: SP001536704
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
    • Fully operational to +600V or+1200V
    • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10V/12V to 20V DC and up to 25V for transient
  • Undervoltage lockout for all channels
  • Over-current shut down turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • All parts are also available LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value
null
6 Channels
CMOS, TTL, TTL
750 ns
700 ns
-55 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
250 mA
500 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.25057
1000+
$2.25057
2000+
$2.12892
4000+
$2.0729
8000+
$2.01974
16000+
$1.96925
SubTotal:
$2,250.57