PDP SEO Portlet

IR2133SPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2133SPBF
Secondary Manufacturer Part#: IR2133SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
750 ns
2.5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
70 ns
150 ns
950 ns
1000 ns
Surface Mount
MSL 3 - 168 hours
6
28
6
6
125 °C
125 °C
-55 °C
700 ns
28SOIC W
0.5 A
28
IGBT, MOSFET, Mosfet
18.1 x 7.6 x 2.35 mm
No
600 V
500 mA
250 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.662
4000+
$4.5922
8000+
$4.52212
16000+
$4.45221
32000+
$4.38213