PDP SEO Portlet

IR2133JTRPBF

MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2133JTRPBF
Secondary Manufacturer Part#: IR2133JTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2133JTRPBF from Infineon is a 3-phase bridge driver in 44 pin PLCC package. It is a high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary

  • Floating channel designed for bootstrap operation, high side floating supply offset voltage is +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range up to 20V DC and up to 25V for transient
  • Under

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
750 ns
2.5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
250
70 ns
150 ns
950 ns
1000 ns
Surface Mount
MSL 3 - 168 hours
6
32
6
6
125 °C
125 °C
-55 °C
700 ns
32PLCC
0.5 A
32
IGBT, MOSFET, Mosfet
16.66 x 16.66 x 3.69 mm
No
600 V
500 mA
250 mA
PLCC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.38227
1000+
$4.31665
2000+
$4.25078
4000+
$4.18507
8000+
$4.11919