IR2132SPBF
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2132SPBF
Secondary Manufacturer Part#: IR2132SPBF
- RoHS 10 Compliant
- Tariff Charges
The IR2132SPBF is a high voltage high speed power MOSFET and IGBT Bridge Driver with three independent high and low-side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with C
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for all channels
- Overcurrent shutdown turns OFF all six drivers
- Independent half-bridge d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Bridge | ||
| Inverting | ||
| High and Low Side | ||
| 675 ns | ||
| 2.5V|CMOS|LSTTL | ||
| CMOS, Logic, TTL, Logic, TTL | ||
| Matte Tin | ||
| 260 | ||
| 55 ns | ||
| 850 ns | ||
| 125 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 28 | ||
| 6 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 425 ns | ||
| 28SOIC W | ||
| 0.5 A | ||
| 28 | ||
| IGBT, MOSFET, Mosfet | ||
| 18.1 x 7.6 x 2.35 mm | ||
| No | ||
| 600 V | ||
| 500 mA | ||
| 250 mA | ||
| SOIC W | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |