IR2131SPBF
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2131SPBF
Secondary Manufacturer Part#: IR2131SPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High and Low Side | ||
| 1.3 us | ||
| 2.5V|CMOS|LSTTL | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| 2000 ns | ||
| 150 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 28 | ||
| 6 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 ns | ||
| 28SOIC W | ||
| 0.5 A | ||
| 28 | ||
| IGBT, MOSFET, Mosfet | ||
| 18.1 x 7.6 x 2.35 mm | ||
| No | ||
| 600 V | ||
| 500 mA | ||
| 250 mA | ||
| SOIC W | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |