PDP SEO Portlet

IR2131PBF

MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2131PBF
Secondary Manufacturer Part#: IR2131PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2131(J)(S) is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. A shutdown input is provided for a customized shutdown function. An open drain FAULT signal is provided to indicate that any of the shutdowns has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operate up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent 3 high side & 3 low side drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • 28-Lead SOIC & 44-Lead PLCC are also available in Lead-Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1482  Mult:13  
USD $: