PDP SEO Portlet

IR2130SPBF

3 PHASE DRIVER, INVERTING INPUT, 2.5US DEADTIME IN A 28-LEAD

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2130SPBF
Secondary Manufacturer Part#: 58K5837
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2130SPBF is a high voltage/high speed power MOSFET and IGBT Driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage
  • dV/dt Immune
  • Gate drive supply range from 10 to 20V
  • Under-voltage lockout for all channels
  • Over-current shutdown turns

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
675 ns
CMOS, Logic, TTL, Logic, TTL
55 ns
850 ns
125 ns
MSL 3 - 168 hours
6
28
6
6
125 °C
-40 °C
425 ns
IGBT, MOSFET, Mosfet
500 mA
250 mA
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.58
10+
$7.54
25+
$7.13
50+
$6.81
100+
$6.54
250+
$6.22
500+
$5.69