PDP SEO Portlet

IR2130JTRPBF

MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2130JTRPBF
Secondary Manufacturer Part#: IR2130JTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2130/IR2132(J)(S) is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operate up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Also available LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
675 ns
2.5V|CMOS|LSTTL
CMOS, Logic, TTL, Logic, TTL
Matte Tin
250
55 ns
850 ns
125 ns
Surface Mount
MSL 3 - 168 hours
6
32
6
6
-40 to 125 °C
125 °C
-40 °C
425 ns
32PLCC
0.5 A
32
IGBT, MOSFET, Mosfet
16.66 x 16.66 x 3.69 mm
No
600 V
500 mA
250 mA
PLCC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.38227
1000+
$4.31665
2000+
$4.25078
4000+
$4.18507
8000+
$4.11919