IR2130JPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Bridge | ||
| Inverting | ||
| High and Low Side | ||
| 675 ns | ||
| 2.5V|CMOS|LSTTL | ||
| CMOS, Logic, TTL, Logic, TTL | ||
| Matte Tin | ||
| 250 | ||
| 55 ns | ||
| 850 ns | ||
| 125 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 32 | ||
| 6 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 425 ns | ||
| 32PLCC | ||
| 0.5 A | ||
| 32 | ||
| IGBT, MOSFET, Mosfet | ||
| 16.66 x 16.66 x 3.69 mm | ||
| No | ||
| 600 V | ||
| 500 mA | ||
| 250 mA | ||
| PLCC | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |