PDP SEO Portlet

IR2128PBF

MOSFET DRVR 600V 0.5A 1-OUT Hi Side Inv 8-Pin PDIP

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2128PBF
Secondary Manufacturer Part#: SP001539948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation Fully operational to +600V
    • Tolerant to negative transient voltage dV/dt immune
  • Application-specific gate drive range:
    • Motor Drive: 12 V to 20 V (IRS2128)
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V input logic compatible
  • FAULT lead indicates shutdown has occurred
  • Output out of phase with input (IRS2128)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
CMOS, TTL, TTL
200 ns
150 ns
-40 °C
10 V
20 V
null
Through Hole
null
null
null
IGBT, MOSFET
250 mA
500 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 2.35529
18000+
$2.35529
36000+
$2.22797
72000+
$2.16934
144000+
$2.11372
288000+
$2.06088
SubTotal:
$42,395.22