PDP SEO Portlet

IR2127STRPBF

MOSFET Driver, High Side, 10V-20V supply, 500 mA and 125 ohm output, SOIC-8

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2127STRPBF
Secondary Manufacturer Part#: SP001547386
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation Fully operational to +600V
    • Tolerant to negative transient voltage dV/dt immune
  • Application-specific gate drive range:
    • Motor Drive: 12 V to 20 V (IRS2127)
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V input logic compatible
  • FAULT lead indicates shutdown has occurred
  • Output in phase with input (IRS2127)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
CMOS, TTL, TTL
200 ns
150 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
250 mA
500 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.19027
2500+
$1.19027
5000+
$1.092
10000+
$1.0864
20000+
$1.0808
40000+
$1.0752
SubTotal:
$2,975.67