PDP SEO Portlet

IR21271SPBF

MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21271SPBF
Secondary Manufacturer Part#: IR21271SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR21271SPBF is a single-channel current sensing high voltage high speed power MOSFET and IGBT Driver with the proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CM

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout
  • 3.3, 5 and 15V Input logic compatible
  • FAULT\ lead indicates shutdown has occurred

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
200 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
65 ns
130 ns
200 ns
250 ns
Surface Mount
MSL 2 - 1 year
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.5 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
Automotive
500 mA
250 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$1.51773
7600+
$1.49501
15200+
$1.47219
30400+
$1.44944
60800+
$1.42662