PDP SEO Portlet

IR21271PBF

MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21271PBF
Secondary Manufacturer Part#: IR21271PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS21271 is high voltage, high speed power MOSFET and IGBT drivers. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3 V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation Fully operational to +600V
    • Tolerant to negative transient voltage dV/dt immune
  • Application-specific gate drive range:
    • Automotive: 9 V to 20 V (IRS21271)
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V input logic compatible
  • FAULT lead indicates shutdown has occurred
  • Output in phase with input (IRS21271)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
200 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
65 ns
130 ns
200 ns
250 ns
Through Hole
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
150 ns
1.4, 30 Ohm
8PDIP
0.5 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
600 V
Automotive
500 mA
250 mA
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.6608
6000+
$1.63593
12000+
$1.61097
24000+
$1.58606
48000+
$1.5611