PDP SEO Portlet

IR2125SPBF

MOSFET DRVR 500V 3.3A 1-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2125SPBF
Secondary Manufacturer Part#: IR2125SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2125(S) is a high voltage, high speed power MOSFET and IGBT driver with over-current limiting protection circuitry. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage. Cycle by cycle shutdown is programmed by an external capacitor which directly controls the time interval between detection of the over-current limiting conditions and latched shutdown. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 500 volts.

  • Floating channel designed for bootstrap operation Fully operational to +500V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 12 to 18V
  • Under voltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time
  • Output in phase with input
  • 2.5V, 5V and 15V input logic compatible
  • Also available LEAD-Free

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
170 ns
2.5V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
270 ns
60 ns
Surface Mount
MSL 3 - 168 hours
1
16
1
1
-40 to 125 °C
125 °C
-40 °C
200 ns
16SOIC W
3.3 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
500 V
3.3 A
1.6 A
SOIC W
18 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  982.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1980  
USD $: