PDP SEO Portlet

IR2125PBF

MOSFET DRVR 500V 3.3A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2125PBF
Secondary Manufacturer Part#: 19K8423
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2125PBF is a 1-channel high voltage high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible wi

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
170 ns
2.5V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
270 ns
60 ns
Through Hole
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
200 ns
8PDIP
3.3 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
500 V
3.3 A
1.6 A
PDIP
18 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.71
10+
$2.83
25+
$2.47
50+
$2.43
100+
$2.38
250+
$2.26
500+
$2.16