IR2121PBF
MOSFET DRVR 5V 3.3A 1-OUT Lo Side Non-Inv 8-Pin PDIP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2121PBF
Secondary Manufacturer Part#: IR2121PBF
- RoHS 10 Compliant
- Tariff Charges
The IR2121PBF is a high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs and down t
- Under-voltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Error lead indicates fault conditions and programs shutdown time
- Output in phase with input
- 2.5, 5 and 15V Input log
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 150 ns | ||
| 2.5V|5V|15V|CMOS|LSTTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 250 ns | ||
| 60 ns | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| 8PDIP | ||
| 3.3 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 10.92 x 7.11 x 5.33 mm | ||
| No | ||
| 5 V | ||
| 2 A | ||
| 1 A | ||
| PDIP | ||
| 22 V | ||
| 17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |