PDP SEO Portlet

IR2118SPBF

IGBT and MOSFET Driver 0.5A 1-OUT Hi/Lo Side Inv 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2118SPBF
Secondary Manufacturer Part#: 97K2432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2118SPBF is a single-channel Power MOSFET and IGBT Driver features proprietary HVIC and latch immune CMOS technologies enables ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout
  • CMOS Schmitt-triggered inputs with pull-down
  • Output in phase with input
  • High volt

Technical Attributes

Find Similar Parts

Description Value
Inverting
High and Low Side
125 ns
CMOS
65 ns
20 V
625 mW
200 ns
130 ns
180 ns
200 ns
10 V
Surface Mount
MSL 2 - 1 year
1
8
1
1
0.34 mA
-40 to 125 °C
125 °C
-40 °C
105 ns
8SOIC
0.5 A
8
IGBT, MOSFET, Mosfet
5(Max) x 4(Max) x 1.5(Max) mm
No
600 V
Extended Industrial
500 mA
250 mA
SOIC
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.04
10+
$1.51
100+
$1.17
500+
$1.11
1000+
$1.08
2500+
$1.02
7600+
$1.01