IR2117STRPBF
MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2117STRPBF
Secondary Manufacturer Part#: IR2117STRPBF
- RoHS 10 Compliant
- Tariff Charges
IR2117STRPBF is a high voltage, high-speed power MOSFET and IGBT driver. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
- Gate drive supply range from 10 to 20V
- CMOS Schmitt-triggered inputs wi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 125 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 65 ns | ||
| 200 ns | ||
| 130 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 105 ns | ||
| 8SOIC | ||
| 0.5 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 600 V | ||
| 500 mA | ||
| 250 mA | ||
| SOIC | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |