PDP SEO Portlet

IR2114SSTRPBF

MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2114SSTRPBF
Secondary Manufacturer Part#: IR2114SSTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2114 gate driver family is suited to drive a single half bridge in power switching applications. These drivers provide high gate driving capability (2 A source, 3 A sink) and require low quiescent current, which allows the use of bootstrap power supply techniques in medium power systems. These drivers feature full short circuit protection by means of power transistor desaturation detection and manage all half-bridge faults by smoothly turning off the desaturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions. In multi-phase systems, the IR2114 drivers communicate using a dedicated local network (SY_FLT and FAULT/SD signals) to properly manage phase-to-phase short circuits. The system controller may force shutdown or read device fault state through the 3.3 V compatible CMOS I/O pin (FAULT/SD). To improve the signal immunity from DC-bus noise, the control and power ground use dedicated pins enabling low-side emitter current sensing as well. Undervoltage conditions in floating and low voltage circuits are managed independently.

  • Floating channel up to 600 V or 1200 V
  • Soft over-current shutdown
  • Synchronization signal to synchronize shutdown with the other phases
  • Integrated desaturation detection circuit
  • Two stage turn on output for di/dt control
  • Separate pull-up/pull-down output drive pins
  • Matched delay outputs
  • Undervoltage lockout with hysteresis band
  • Lead free

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
440 ns
CMOS
Matte Tin
260
7 ns
660 ns
24 ns
Surface Mount
MSL 3 - 168 hours
2
24
2
2
-40 to 125 °C
125 °C
-40 °C
440 ns
24SSOP
3 A
24
IGBT, MOSFET, Mosfet
8.2 x 5.3 x 1.75 mm
No
1200 V
3 A
2 A
SSOP
20 V
11.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.67514
4000+
$2.53054
8000+
$2.5088
16000+
$2.496
32000+
$2.4832