PDP SEO Portlet

IR2113SPBF

MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2113SPBF
Secondary Manufacturer Part#: IR2113SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2113SPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatib

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle-by-cycle edge-triggered shutdown logic
  • Matched propagation delay for bot

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
120 ns
3.3V|CMOS|LSTTL
Matte Tin
260
25 ns
150 ns
35 ns
20 ns
20 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
94 ns
16SOIC W
2.5 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
600 V
2.5 A
2.5 A
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  73.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.58592
2+
$1.89966
4+
$1.8818
8+
$1.8721
16+
$1.8336