PDP SEO Portlet

IR2113PBF

Dual Power IC, High Side And Low Side, 10V-20V Supply, 2.5A Out, 94ns Delay, DIP-14

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2113PBF
Secondary Manufacturer Part#: 19K8418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2113PBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 500 or 600V.

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle-by-cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
120 ns
3.3V|CMOS|LSTTL
Matte Tin
260
25 ns
150 ns
35 ns
20 ns
20 ns
Through Hole
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
94 ns
14PDIP
2.5 A
14
IGBT, MOSFET, Mosfet
20.19 x 7.11 x 5.33 mm
No
600 V
2.5 A
2.5 A
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.75
10+
$2.82
25+
$2.6
50+
$2.46
100+
$2.34
250+
$2.21
500+
$2.14