PDP SEO Portlet

IR2112STRPBF

MOSFET Driver, High Side and Low Side, 10V-20V supply, 420 mA output, SOIC-16

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2112STRPBF
Secondary Manufacturer Part#: IR2112STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2112(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V logic compatible Separate logic supply range from 3.3V to 20V Logic and power ground ±5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
125 ns
3.3V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
65 ns
180 ns
130 ns
30 ns
30 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
105 ns
16SOIC W
0.5 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
600 V
500 mA
250 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.24067
2000+
$1.22209
4000+
$1.20344
8000+
$1.18484
16000+
$1.16619