PDP SEO Portlet

IR2112PBF

Dual Power IC, High Side And Low Side, 10V-20V Supply, 420mA Out, 105ns Delay, DIP-14

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2112PBF
Secondary Manufacturer Part#: IR2112PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2112PBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle-by-cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
125 ns
3.3V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260 °C
65 ns
20 V
1600 mW
180 ns
130 ns
30 ns
30 ns
10 V
Through Hole
2
14
2
2
0.18 mA
-40 to 125 °C
125 °C
-40 °C
105 ns
14PDIP
0.5 A
14
IGBT, MOSFET, Mosfet
20.19(Max) x 7.11(Max) x 5.33(Max) mm
No
Extended Industrial
500 mA
250 mA
PDIP
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.8552
3000+
$1.82742
6000+
$1.79953
12000+
$1.77172
24000+
$1.74383