PDP SEO Portlet

IR2111STRPBF

MOSFET Driver, Half Bridge, 10V-20V supply, 500 mA output, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2111STRPBF
Secondary Manufacturer Part#: IR2111STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2111(S) is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for half bridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Internal dead time is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Under voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for both channels
  • Internally set dead time
  • High side output in phase with input
  • Also available LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
750 ns
CMOS
Matte Tin
260
65 ns
950 ns
130 ns
30 ns
30 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.5 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
500 mA
250 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  65000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45625
5000+
$0.45237
10000+
$0.4446
20000+
$0.43684
40000+
$0.42907