PDP SEO Portlet

IR2111SPBF

MOSFET and Power Driver 0.25A/0.5A 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2111SPBF
Secondary Manufacturer Part#: IR2111SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2111SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels designed for half-bridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized m

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
High and Low Side
750 ns
CMOS
65 ns
130 ns
180 ns
950 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
0.18 mA
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
8
IGBT, MOSFET, Mosfet
5(Max) x 4(Max) x 1.5(Max) mm
No
Extended Industrial
500 mA
250 mA
SOIC
20 V
10 V
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$0.93173
7600+
$0.91778
15200+
$0.90378
30400+
$0.88981
60800+
$0.8758