IR2111PBF
MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The IR2111(S) is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for half bridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Internal dead time is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
- Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Under voltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set dead time
- High side output in phase with input
- Also available LEAD-FREE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 750 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 65 ns | ||
| 950 ns | ||
| 130 ns | ||
| 30 ns | ||
| 30 ns | ||
| Through Hole | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 150 ns | ||
| 8PDIP | ||
| 0.5 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 10.92 x 7.11 x 5.33 mm | ||
| No | ||
| 600 V | ||
| 500 mA | ||
| 250 mA | ||
| PDIP | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |