PDP SEO Portlet

IR2110PBF

Gate Driver, 2 Channels, High Side and Low Side, IGBT, MOSFET, 14 Pins, DIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2110PBF
Secondary Manufacturer Part#: 38K3104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.

  • Floating channel designed for bootstrap operation
  • Fully operational to +500V or +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
120 ns
3.3V|CMOS|LSTTL
Matte Tin
260
25 ns
150 ns
35 ns
10 ns
10 ns
Through Hole
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
94 ns
14PDIP
2.5 A
14
IGBT, MOSFET, Mosfet
20.19 x 7.11 x 5.33 mm
IR2110; IR2113
No
500 V
2.5 A
2.5 A
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.62
10+
$2.79
25+
$2.41
50+
$2.34
100+
$2.26
250+
$2.15
500+
$2.09