PDP SEO Portlet

IR2109STRPBF

Gate Driver, Half-Bridge, 600V, 120mA Source, 250mA Sink, SOIC-8

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2109STRPBF
Secondary Manufacturer Part#: SP001547168
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High side output in phase with IN input
  • Logic and power ground +/- 5V offset.
  • Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21094)
  • Lower di/dt gate driver for better noise immunity
  • Shut down input turns off both channels.
  • Available in Lead-Free

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
CMOS, TTL, TTL
750 ns
200 ns
-40 °C
10 V
20 V
Inverting, Non-Inverting
Surface Mount
null
null
null
IGBT, MOSFET
200 mA
350 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.64071
2500+
$0.64071
5000+
$0.60608
10000+
$0.59013
20000+
$0.575
40000+
$0.56062
SubTotal:
$1,601.78