PDP SEO Portlet

IR21094STRPBF

Gate Driver, 2 Channels, Half Bridge, MOSFET, 14 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21094STRPBF
Secondary Manufacturer Part#: IR21094STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2109(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High side output in phase with IN input
  • Logic and power ground +/- 5V offset.
  • Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21094)
  • Lower di/dt gate driver for better noise immunity
  • Shut down input turns off both channels.
  • Available in Lead-Free

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
750 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
950 ns
220 ns
70 ns
70 ns
Surface Mount
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
14SOIC N
0.35 A
14
IGBT, MOSFET, Mosfet
8.74 x 3.99 x 1.5 mm
No
600 V
350 mA
200 mA
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80453
5000+
$0.78427
10000+
$0.76402
20000+
$0.74376
40000+
$0.7235