PDP SEO Portlet

IR21094SPBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21094SPBF
Secondary Manufacturer Part#: IR21094SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR21094SPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic inp

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Logic input compatible
  • Cross-conduction prevention logic

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
750 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
950 ns
220 ns
70 ns
70 ns
Surface Mount
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
14SOIC N
0.35 A
14
IGBT, MOSFET, Mosfet
8.74 x 3.99 x 1.5 mm
No
600 V
350 mA
200 mA
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1980  
USD $:
1980+
$1.38907
3960+
$1.36827
7920+
$1.34739
15840+
$1.32656
31680+
$1.30568