IR21094PBF
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The IR21094PBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3, 5 and 15V Logic input compatible
- Cross-conduction prevention logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| CMOS, TTL, TTL | ||
| 750 ns | ||
| 200 ns | ||
| -40 °C | ||
| 10 V | ||
| 20 V | ||
| Inverting, Non-Inverting | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| IGBT, MOSFET | ||
| 200 mA | ||
| 350 mA | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |