PDP SEO Portlet

IR2106STRPBF

MOSFET and Power Driver 350mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2106STRPBF
Secondary Manufacturer Part#: 64AH3724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR2106STRPBF is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

  • Floating channel designed for bootstrap operation, fully operational to +600V, HIN/LIN input logic
  • Tolerant to negative transient voltage dV/dt immune, undervoltage lockout for both channels
  • Gate drive supply range from 10 to 20V, turn-on and off delay matching is 30ns max (TA=25°C)
  • Matched propagation delay for both channels, logic and power ground +/- 5V offset
  • Lower di/dt gate driver for better noise immunity, outputs in phase with inputs, COM ground pins
  • Output high short circuit pulsed current is 120mA min (VO=0V, PW = 10µs)
  • Output low short circuit pulsed current is 250mA min (VO=15V, PW = 10µs)
  • Turn-on propagation delay is 220ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
  • Turn-off propagation delay is 200ns typ (VS=600V, CL=1000pF and TA=25°C)
  • 8 lead SOIC package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
220 ns
CMOS, TTL, TTL
Surface Mount
MSL 2 - 1 year
2
8
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8SOIC
350 mA
8
IGBT, MOSFET, Mosfet
Extended Industrial
350 mA
200 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.47
10+
$1.08
25+
$0.964
50+
$0.909
100+
$0.855
250+
$0.802
500+
$0.77