PDP SEO Portlet

IR2106SPBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2106SPBF
Secondary Manufacturer Part#: IR2106SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2106(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction
  • Floating channel designed for bootstrap operation fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset
  • Lower di/dt gate driver for better noise immunity
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
300 ns
220 ns
280 ns
300 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8SOIC
0.35 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
350 mA
200 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$1.24786
7600+
$1.1804
15200+
$1.14934
30400+
$1.11987
60800+
$1.09188