PDP SEO Portlet

IR2104SPBF

MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2104SPBF
Secondary Manufacturer Part#: 63J7844
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2104SPBF is a high voltage high speed power MOSFET and IGBT Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatib

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout
  • Cross-conduction prevention logic
  • Internally set dead-time
  • High side output in phase with input
  • Shut down input turns OFF both channe

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
90 ns
820 ns
170 ns
60 ns
60 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.36 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
360 mA
210 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.05
10+
$1.55
100+
$1.38
500+
$1.31
1000+
$1.24
2500+
$1.17
7600+
$1.16