PDP SEO Portlet

IR2104PBF

MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2104PBF
Secondary Manufacturer Part#: 63J7843
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2104PBF is a high voltage, high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic inpu

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage
  • dV/dt Immune
  • Under voltage lockout
  • 3.3, 5 and 15V Input logic compatible
  • Cross-conduction prevention logic
  • Int

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
90 ns
820 ns
170 ns
60 ns
60 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8PDIP
0.36 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
600 V
360 mA
210 mA
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3