PDP SEO Portlet

IR2102SPBF

MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Inv 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2102SPBF
Secondary Manufacturer Part#: 97K2419
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR2102SPBF is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatib

  • Floating channel designed for bootstrap operation, fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
  • Gate drive supply range from 10 to 20V, turn-on and off delay matching is 50ns

Technical Attributes

Find Similar Parts

Description Value
Inverting
High and Low Side
160 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
90 ns
220 ns
170 ns
50 ns
50 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.36 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
360 mA
210 mA
SOIC
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.22
10+
$1.58
100+
$1.34
500+
$1.27
1000+
$1.21
2500+
$1.16
2500+
$0.976