PDP SEO Portlet

IR2102PBF

MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2102PBF
Secondary Manufacturer Part#: IR2102PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2101(S)/IR2102(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout
  • 3.3V, 5V, and 15V logic input compatible
  • Matched propagation delay for both channels
  • Outputs in phase with inputs (IR2101) or out of phase with inputs (IR2102)
  • Also available LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18000  Mult:50  
USD $: