PDP SEO Portlet

IR2085STRPBF

MOSFET Driver, Half Bridge, 10 VDC to 15 VDC supply, 1 A out, 20 ns delay, SOIC-8

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2085STRPBF
Secondary Manufacturer Part#: SP001561320
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simple primary side control solution to enable half-bridge DC-Bus Converters for 48V distributed systems with reduced component count and board space
  • Integrated 50% duty cycle oscillator & half-bridge driver IC in a single SO-8 package
  • Programmable switching frequency with up to 500kHz max per channel
  • +/- 1A drive current capability optimized for low charge MOSFETs
  • Adjustable dead-time 50ns – 200ns
  • Floating channel designed for bootstrap operation up to +100Vdc
  • High and low side pulse width matching to +/- 25ns
  • Adjustable overcurrent protection
  • Under voltage lockout and internal soft start
  • Also available Leadfree

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
40 ns
20 ns
-40 °C
10 V
15 V
null
Surface Mount
null
null
null
null
1 A
1 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00