PDP SEO Portlet

IR2011STRPBF

Gate Driver, 2 Channels, High Side and Low Side, MOSFET, 8 Pins, NSOIC

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2011STRPBF
Secondary Manufacturer Part#: SP001538080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to 200V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Independent low and high side channels
  • Input logic HIN/LIN active high
  • Under voltage lockout for both channels
  • 3.3V and 5V logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for both channels

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
CMOS, TTL
80 ns
75 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
null
1 A
1 A
125 °C
Non Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.07143
2500+
$1.07143
5000+
$1.01351
10000+
$0.98684
20000+
$0.96154
40000+
$0.9375
SubTotal:
$2,678.58