IR2011SPBF
MOSFET and Power Driver 1A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2011SPBF
Secondary Manufacturer Part#: IR2011SPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 80 ns | ||
| 3V|3.3V|5V|CMOS|LSTTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 35 ns | ||
| 20 V | ||
| 625 mW | ||
| 80 ns | ||
| 50 ns | ||
| 20 ns | ||
| 20 ns | ||
| 10 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0.23 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 75 ns | ||
| 8SOIC N | ||
| 1 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.5(Max) mm | ||
| No | ||
| Extended Industrial | ||
| 1 A | ||
| 1 A | ||
| SOIC N | ||
| 20 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |