PDP SEO Portlet

IR2011PBF

MOSFET DRVR 200V 1A 2-OUT Hi/Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2011PBF
Secondary Manufacturer Part#: 39AH8974
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR2011PBF is a high power, high speed power MOSFET driver with independent high and low side referenced output channels. Logic input is compatible with standard CMOS or LSTTL output, down to 3.0V logic. The output driver features a high pulse current buff

  • Floating channel designed for bootstrap operation, fully operational to 200V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 to 20V, turn-on and off delay matching is 20ns max (TA=25°C)

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
80 ns
3V|3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
80 ns
50 ns
20 ns
20 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
75 ns
8PDIP
1 A
8
MOSFET
10.92 x 7.11 x 5.33 mm
No
200 V
1 A
1 A
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.91
10+
$2.96
25+
$2.76
50+
$2.56
100+
$2.45
250+
$2.32
500+
$2.25